2093111115
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Plug|Receptacle | ||
| Black | ||
| Tin Over Nickel | ||
| 30 mOhm | ||
| 1.2 A | ||
| Surface Mount | ||
| 688 | ||
| 11 | ||
| -55 to 105 °C | ||
| 1.5|4 mm | ||
| 20.1 mm | ||
| 68 x 20.1 x 4.65 mm | ||
| 4.65 mm | ||
| 68 mm | ||
| 209311 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |