PDP SEO Portlet

2069941100

Flexible Antenna, Dual Band, Linear, 2.4 GHz to 2.484 GHz, 5.15 GHz to 5.85 GHz, Adhesive Mount

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 2069941100
Secondary Manufacturer Part#: 2069941100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.4GHz/5GHz WiFi flexible PCB antenna
  • 100mm cable length
  • Omnidirectional radiation
  • Adhesive mounting
  • Dimensions: 15.40mm x 6.40mm x 0.15mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
0+
$0.00000