PDP SEO Portlet

2039560203

Mezzanine Connector, Header, 0.4 mm, 2 Rows, 20 Contacts, Surface Mount Straight, Copper Alloy

Official logo for Molex
Manufacturer:Molex
Product Category: Uncategorized
Avnet Manufacturer Part #: 2039560203
Secondary Manufacturer Part#: 2039560203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Vertical orientation, dual row
  • 5.00mm mated height, 3.80 mated width
  • 0.3A, 40V AC (RMS)/DC rated
  • Copper alloy with gold plating contact
  • Operating temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:6600  Mult:6600  
USD $:
0+
$0.00000