PDP SEO Portlet

2018612101

Wire Seal Silicone Gray 1.4mm to 1.7mm Insulation Diameter

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 2018612101
Secondary Manufacturer Part#: 2018612101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silicone
Gray
3.7 mm
3.7 x 8.12 mm
8.12 mm
201861
Wire Seal

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  350000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:100000  Mult:50000  
USD $:
0+
$0.00000