2016060610
Universal Clamp Terminal Block High Current 1 Circuit 35mm DIN-rail Mount 150A/600V Gray Housing Gr
The 201606-0610 is a DIN-rail or panel-mountable High-Current Universal-Clamp Terminal Block. It offers a versatile solution for high-current and voltage applications requiring aluminium-to-aluminium, copper-to-copper or aluminium-to-copper terminations.
- Hex screws provide optimal secureness to stranded wire
- Tin coated aluminium contacts can be terminated to either aluminium or copper wire
- Polyamide housing and cover - suitable for -40 to +105°C operating temperatures
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
| HTSN: | 85369090 |
| Schedule B: | 85369090 |