1731090075
Conn High Density D Subminiature PL 9 POS 2.84mm Solder ST Panel Mount Carton
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, D-Shaped Connectors, High Density D-Sub Connectors
Avnet Manufacturer Part #: 1731090075
Secondary Manufacturer Part#: 1731090075
- RoHS 10 Compliant
- Tariff Charges
173109-0075 is a 173109 series, shielded, FCT standard-density, male D-Sub connector. Mates with FCT standard-density D-Sub, Size 1, 9 position, socket.
- 7.5A maximum current per contact
- 2 row, 9 circuits (maximum) and 9 circuits (loaded)
- Durability of 500 mating cycles max
- Copper alloy contact, gold over nickel contact plating
- White PBT resin
- Straight orientation and through hole termination style
- Steel shell and tin shell plating
- IP20 waterproof / dustproof
- Operating temperature range from -55° to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold over Nickel | ||
| Panel Mount | ||
| 9 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.8400 mm | ||
| 12.5 mm | ||
| 30.8 x 12.5 x 16.8 mm | ||
| 16.8 mm | ||
| 30.8 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |