PDP SEO Portlet

1727040078

Conn D-Subminiature SKT 9 POS Solder Pot ST Panel Mount 9 Terminal 1 Port

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 1727040078
Secondary Manufacturer Part#: 1727040078
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • White insulator
  • Temperature range (insulator) from -55 to 125°C

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Copper Alloy
Gold
Receptacle
Gold over Nickel
Panel Mount
-55 to 125 °C
12.5 mm
30.8 x 12.5 x 11.6
11.6 mm
30.8 mm
Solder Pot

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 89 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
0+
$0.00000