1722537123
Contact Socket Crimp ST Cable Mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board Housing | ||
| Copper Alloy | ||
| Pre-Tin | ||
| Power | ||
| Socket | ||
| Pre-Tin | ||
| 2 mOhm | ||
| 11.5 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 1.524 um | ||
| 19.87 x 2.33 x 2.08 mm | ||
| 172253 | ||
| No | ||
| Crimp | ||
| 22 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |