PDP SEO Portlet

1722490100

Terminal, 1.31 to 2.08mm2, Matte Tin, 16 to 14 AWG, Brass, 172249 Series

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 1722490100
Secondary Manufacturer Part#: 1722490100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 172249-0100 is a SolderRight™ male right angle direct solder In-line Mount Terminal made of brass with matte tin plated finish. This 172249 series terminal accepts 16 to 14AWG wire. It mates with solder straight to PCB. The SolderRight™ direct-solder terminal is ideal for tight packaging constraints, low-profile terminal enable right-angle connections onto a PCB at a low applied cost. From laptop computers to handheld devices, electronic systems, products and packaging are becoming exponentially smaller. Until now, users were forced to either solder a bare wire into a PCB or bend it over (resulting in poor reliability and a higher-profile termination) or use a two-piece connector system. SolderRight™ crimp terminals solve both of these issues. With an industry need for low-profile packaging, reduced wire connections, permanently connected circuits and higher standards of reliability, these are the only board-in crimp solder options in the market that address all of these points.

  • Right-angle mounting orientation
  • Enable signal-to-power current capability while optimizing PCB space
  • One of the most reliable, direct solder interconnects in the market
  • Allows minimum "z"" height soldering profile for tight packaging constraints
  • Maximum current per contact is 14A
"

Technical Attributes

Find Similar Parts

Description Value
Brass
Matte Tin over Nickel
-40 to 105 °C
Tin
4.2 mm
8.27 x 4.2 x 3.65
8.27 mm
Crimp Terminal
16 to 14, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
0+
$0.00000