PDP SEO Portlet

1718500500

Conn Housing RCP 5 POS 3mm RA Cable Mount Bag Micro-Fit

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 1718500500
Secondary Manufacturer Part#: 1718500500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Micro-Fit 3.0 Terminal Position Assurance (TPA) Connectors help preventing failure in end products by offering terminal position assurance. The TPA reduces terminal back-out by providing locking redundancy.

  • Fully polarized housing
  • Fully isolated terminals

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Receptacle
Black
Cable Mount
5 POS
1
-40 to 105 °C
3.0000 mm
14 mm
18.74 x 14 x 17.56 mm
17.56 mm
9.74 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
0+
$0.00000