PDP SEO Portlet

1716920104

Connector Housing, Mega-Fit 171692 Series, Receptacle, 4 Ways, 5.7 mm

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 1716920104
Secondary Manufacturer Part#: 1716920104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 171692-0104 is a 4-way 2-row Mega-Fit® receptacle housing with 5.70mm pitch and PBT construction. Suitable for use with Mega-Fit® 172063 series female crimp terminals.

  • Maximum current per contact is 23A
  • Black colour
  • Operating temperature range from -40 to 120°C

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
23 A
Cable Mount
2
-40 to 105 °C
5.7000 mm
24.92 mm
12.05 mm
Housing
14 to 12, 11.5 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:4480  Mult:1120  
USD $:
0+
$0.00000