PDP SEO Portlet

1461531100

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 1461531100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual Band
Adhesive
Linear
Flexible
100 mm
4.9GHz to 5.93GHz
4dBi
50 mohm
null
null
146153 Series
Zigbee
2 W - for conversion only
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85177100
Schedule B: 85177100
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3200  Mult:3200  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00