PDP SEO Portlet

1200698487

Cable Assembly WSOR 5m 22AWG 4 POS M12 Micro-Change Circular RCP

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 1200698487
Secondary Manufacturer Part#: 1200698487
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 m
WSOR
Black
4 POS M12 Micro-Change Circular
Brass
Gold
Receptacle
Gold over Nickel
-25 to 85 °C
Crimp
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.20
Schedule B: 8536.69.40.20
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:12  Mult:4  
USD $: