PDP SEO Portlet

1054500101

USB Connector, USB Type C, USB 3.1, Receptacle, 24 Ways, Surface Mount, Right Angle

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 1054500101
Secondary Manufacturer Part#: 1054500101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

105450-0101 is a 105450 series type C, female, universal serial bus (USB) shielded I/O receptacle.

  • USB 3.1 type C I/O receptacle SMT connector
  • Top mount and right-angle orientation
  • Supports 5A current
  • High-temperature nylon housing
  • Fully shielded

Technical Attributes

Find Similar Parts

Description Value
105450
USB3.1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:7800  Mult:7800  
USD $:
0+
$0.00000