1053071203
Conn Housing Wire to Board Receptacle 3 POS 2.5mm Straight Cable Mount
Manufacturer:Molex
Product Category:
Connectors, Power Connectors
Avnet Manufacturer Part #: 1053071203
Secondary Manufacturer Part#: 1053071203
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 4T (Polyamide 4T) Body | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 3 | ||
| -40 to 125 °C | ||
| 2.5 mm | ||
| 15.7 mm | ||
| 10.2 x 15.7 x 7.55 mm | ||
| 7.55 mm | ||
| 10.2 mm | ||
| 105307 | ||
| Wire to Board Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |