PDP SEO Portlet

1053002100

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 1053002100
Secondary Manufacturer Part#: 1053002100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.3 to 0.5 mm²
Power Housing
Copper Alloy
Matte Tin Over Nickel
Power
Socket
Matte Tin Over Nickel
260 °C
10 mOhm
8 A
Cable Mount
-40 to 105 to 105 °C
2.54 um
12.63 x 2.33 x 2.14 mm
105300
No
Crimp
22 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 3917320050
Schedule B: 3917320000
In Stock :  150000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:75000  Mult:75000  
USD $:
0+
$0.00000