1050281001
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 1050281001
Secondary Manufacturer Part#: 1050281001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold Flash over Nickel | ||
| 255 | ||
| Surface Mount | ||
| 32 POS | ||
| -55 to 85 °C | ||
| 32 | ||
| 0.9000 mm | ||
| 10.6 mm | ||
| 10.6 x 10.6 x 4.2 | ||
| 4.2 mm | ||
| 10.6 mm | ||
| Solder | ||
| Camera Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |