PDP SEO Portlet

0988981049

Receptacle Terminal 10-12AWG F 5mm Pitch Tin Reel

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0988981049
Secondary Manufacturer Part#: 0988981049
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
Tin
19.9 mm
19.9 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 118 Weeks
Price for: Each
Quantity:
Min:18000  Mult:18000  
USD $:
0+
$0.00000