PDP SEO Portlet

0982761001

Conn Housing M 16 POS 3.33mm Crimp ST Cable Mount Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0982761001
Secondary Manufacturer Part#: 0982761001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
Cable Mount
-40 to 85 °C
3.3300 mm
38 mm
37.9 x 38 mm
37.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.901000
Schedule B: 8536.901000
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:3120  Mult:780  
USD $:
0+
$0.00000