PDP SEO Portlet

0901301230

Pin Header, 30 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0901301230
Secondary Manufacturer Part#: 0901301230
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C-Grid III 2.54mm Post and Receptacle Interconnection System offers complete design flexibility and modular components that provide the widest range of electronic packaging alternatives.

  • Mates with 0.64mm (0.025") square pins
  • Wire to board, board to board modular interconnect systems
  • Meets glow wire requirements
  • Interchangeable with Molex's QF-50 product family
  • Fully compatible with the industry standard DIN41651
  • Headers will accept both discrete wire and ribbon cable connectors
"

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Brass
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369010
Schedule B: 85369010
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1920  Mult:640  
USD $: