PDP SEO Portlet

0901301210

Pin Header, 10 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0901301210
Secondary Manufacturer Part#: 0901301210
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 90130-1210 is a 10-circuit 2-row C-Grid III™ vertical header with gold-plated copper contacts and through hole termination. This 90130 series PCB header is made of polyester, mates with 90142 C-Grid III™ crimp housing, suitable for signal and wire-to-board applications. The C-Grid III has been developed to meet the latest industry requirements. Headers will accept both discrete wire and ribbon cable connectors. C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles. C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14. Moreover, it is fully intermateable/interchangeable with Molex's QF-50 product range.

  • Black colour
  • UL94V-0 flammability rating
  • Current rating per contact is 3A
  • Voltage rating is 350VAC/DC
  • Temperature range from -55 to 125°C

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester
Straight
Brass
Gold Over Nickel
10
2
2.54 mm
90130

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369010
Schedule B: 85369010
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:3360  Mult:1680  
USD $:
0+
$0.00000