PDP SEO Portlet

0900590009

Jumper (Busbar), Shunt, Molex C-Grid III Series 0.64mm Square & Round Pins, 2 Ways, 2.54 mm

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 0900590009
Secondary Manufacturer Part#: 0900590009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 90059-0009 is a 2-way C-Grid® surface-mount low profile Micro Shunt made of 0.381µm gold (Au) flash plating phosphor bronze with natural polyester resin. It is suitable for use with the headers.

  • UL94V-0 flammability
  • Current maximum per contact is 3A
  • Operating temperature range -55 to 125°C

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester
Phosphor Bronze
Gold Over Nickel
White
Gold Over Nickel
Surface Mount
2
1
-55 to 125 to 125 °C
2.54 mm
2.54 mm
5.1 x 2.54 x 4.85 mm
4.85 mm
5.1 mm
90059
Micro Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 93 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $:
0+
$0.00000