PDP SEO Portlet

0877159002

Card Edge Connector, PCIe, Dual Side, 0.9 mm, 36 Contacts, Through Hole Mount, Straight

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0877159002
Secondary Manufacturer Part#: 0877159002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Nylon 4/6 glass-filled housing
  • 1.1A current, 50V AC (RMS)/DC voltage
  • 8.0Gbps data rate
  • Vertical (top entry)
  • Phosphor bronze with gold plating
  • Operating temperature range from -55° to +85°C

Technical Attributes

Find Similar Parts

Description Value
Dual Side
0.9 mm
Glass Filled Nylon 4.6 (Polyamide 4.6) Body
Straight
Through Hole Mount
Phosphor Bronze
15µ Gold Plated Contacts
Solder
36
87715

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:1820  Mult:1820  
USD $:
0+
$0.00000