0877011001
Conn SATA RCP 15Power/7Signal POS 2.54mm Press Fit ST Thru-Hole 22 Terminal 1 Port Tray
Manufacturer:Molex
Product Category:
Connectors, I/O Connectors
Avnet Manufacturer Part #: 0877011001
Secondary Manufacturer Part#: 0877011001
- RoHS 10 Compliant
- Tariff Charges
87701-1001 is a 87701 series, Press-fit, 1.27mm pitch serial ATA host receptacle.
- 30V maximum voltage
- 1.5A maximum current per contact
- 22 circuits (loaded) and 22 circuits (maximum)
- 94V-0 flammability
- Durability of 500 mating cycles max
- Copper alloy metal and tin plating termination
- Gold plating mating
- Vertical orientation and through hole termination interface style
- 15p - 7s power-signal configuration
- Operating temperature range from -40 to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Press Fit | ||
| Receptacle | ||
| 15Power/7Signal POS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.30 |
| Schedule B: | 8536.69.40.30 |