0874390900
Connector Housing, Receptacle, 9 Contacts, 1 Row, 1.5 mm, 87439 Series, Nylon, Pico-SPOX, Natural
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0874390900
Secondary Manufacturer Part#: 0874390900
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 1.5000 mm | ||
| 14.6 x 3.35 mm | ||
| 3.35 mm | ||
| 14.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |