0874381243
Pin Header, Right Angle, Wire-to-Board, 1.5 mm, 1 Rows, 12 Contacts, Surface Mount Right Angle
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0874381243
Secondary Manufacturer Part#: 0874381243
- RoHS 10 Compliant
- Tariff Charges
The 87438-1243 is a 12-position 1-row Pico-SPOX™ SMT shrouded Right-angle Header with tin-plated brass contacts and a beige high temperature thermoplastic insulator. It mates with the 87439 Pico-SPOX™ wire-to-board housing. Molex's Pico-SPOX™ connector system is an ideal solution for higher current wire-to-board applications.
- UL94V-0 Flammability
- 2.5A Maximum current per contact
- 250V Maximum voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| 1.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |