PDP SEO Portlet

0874370543

线至板连接器, 1.5 mm, 5 触点, 针座, Pico-SPOX 87437系列, 表面安装 , 1 排

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, PC板, 针脚与PCB接头
Avnet Manufacturer Part #: 0874370543
Secondary Manufacturer Part#: 0874370543
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 87437-0543 is a 5-circuit 1-row 1.50mm pitch Pico-SPOX™ Wire-to-board vertical header with tin-plated brass contacts and surface mount termination. This 87437 series PCB header mates with 87439 Pico-SPOX™ wire-to-board housing, 87421 Pico-SPOX™ crimp terminal, suitable for signal and wire-to-board applications.

  • UL94V-0 flammability rating
  • Current rating is 2.5A
  • Voltage rating is 250V
  • Temperature range from -55 to 105°C

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Tin
5
1
1.5 mm
87437

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
0+
$0.00000