PDP SEO Portlet

0874210000

Contact Socket Crimp ST Cable Mount

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0874210000
Secondary Manufacturer Part#: 0874210000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Connector
Phosphor Bronze
Tin
Signal
Receptacle
Tin
20 mOhm
2.5 A
Cable Mount
-55 to 105 to 105 °C
2.54 um
4.94 x 2.12 x 2.07 mm mm
87421
No
Crimp
30 to 24, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  360000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:80000  Mult:80000  
USD $:
0+
$0.00000