PDP SEO Portlet

0836119023

Conn Micro D Subminiature Plug 9 POS 1.27mm Solder ST Through Hole

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0836119023
Secondary Manufacturer Part#: 0836119023
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Steel|LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold Over Nickel
Plug
Matte Tin Over Nickel
Through Hole
9
2
-40 to 125 °C
1.27 mm
7.8 mm
15.27 mm
19.88 mm
83611
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 128 Weeks
Price for: Each
Quantity:
Min:162  Mult:162  
USD $:
0+
$0.00000