PDP SEO Portlet

0788000001

Conn Micro SIM Card Header 6 POS 2.54mm Solder ST SMD Emboss T/R

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 0788000001
Secondary Manufacturer Part#: 0788000001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled LCP (Liquid Crystal Polymer)|Stainless Steel
Straight
Phosphor Bronze
Gold Over Nickel
Header
Black
Matte Tin Over Nickel
260
0.5 A
Surface Mount
6 POS
1
-30 to 85 to 85 °C
6
2.54 mm
13.85 mm
16.96 x 13.85 x 1.5 mm
1.5 mm
16.96 mm
78800
Solder
Micro SIM Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:3600  Mult:3600  
USD $:
0+
$0.00000