PDP SEO Portlet

0757830140

NON-FULL REEL

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0757830140
Secondary Manufacturer Part#: 0757830140
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum current per contact is 0.5A
  • Operating temperature range from -40°C to 80°C
  • Maximum durability of 50 mating cycles
  • Surface-mount and through-hole style termination interface

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Receptacle
Surface Mount
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1500  Mult:375  
USD $:
0+
$0.00000