0743201007
Manufacturer:Molex
Product Category:
Connectors, Audio & Video Connectors, Display Port Connectors
Avnet Manufacturer Part #: 0743201007
Secondary Manufacturer Part#: 0743201007
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polymer | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Through Hole | ||
| -20 to 85 °C | ||
| 1.9100 mm | ||
| 18.03 mm | ||
| 36.83 x 18.03 x 9.91 mm | ||
| 9.91 mm | ||
| 36.83 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |