0734120114
Conn MCRF Receptacle 0 to 6GHz 50 Ohm Solder ST SMD Gold Over Nickel
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Surface Mount | ||
| Phosphor Bronze | ||
| Gold | ||
| 6 GHz | ||
| 50 Ohm | ||
| 73269 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |