0733910083
RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Click image to enlarge
Manufacturer:Molex
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 0733910083
Secondary Manufacturer Part#: 0733910083
- RoHS 10 Compliant
- Tariff Charges
SMA right-angle PCB jack designed for mode free operation from DC to 18GHz. It ensures a high degree of mechanical strength and durability.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Right Angle | ||
| Right Angle Jack | ||
| PCB Mount | ||
| Beryllium Copper | ||
| Gold Plated Contacts | ||
| 18 GHz | ||
| 50 Ohm | ||
| 73391 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |