PDP SEO Portlet

0705530106

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0705530106
Secondary Manufacturer Part#: 0705530106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Gold
Header
Black
Tin
260
Through Hole
-40 to 105 °C
2.5400 mm
13.59 mm
7.37 x 13.59 x 6.99 mm
6.99 mm
7.37 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.40
Schedule B: 8536.69.40.40
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2880  Mult:2880  
USD $:
0+
$0.00000