PDP SEO Portlet

0705450039

Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0705450039
Secondary Manufacturer Part#: 0705450039
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
Header
Black
Tin
260
Through Hole
-40 to 105 °C
2.5400 mm
6.6 mm
11.43 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1248  Mult:1248  
USD $:
1248+
$0.08649
2496+
$0.05195