0705430007
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, SL 70543
- RoHS 10 Compliant
- Tariff Charges
The 70543-0007 is a 8-way 1-row vertical SL™ Header with gold-plated contacts. This 70543 series PCB header comes with a high temperature thermoplastic resin housing and 3.05mm pocket. It mates with 70066 option N, 70430, 70400, 70066 option G, 70066 option A SL™ crimp housing. SL products are capable of mating with select C-Grid® and KK® products. This product family is suitable for low-power signal applications. Positive-lock mating interface ensures secure retention with receptacles in high-vibration environments. The header is suitable for signal and wire-to-board applications.
- Black colour
- UL94V-0 flammability rating
- Terminal features two independent points of contact
- Fully shrouded
- Lock to mating part
- Polarized to mating part
- Maximum durability of 50 mating cycles
- Maximum current per contact is 3A
- Maximum voltage rating is 250V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Header | ||
| Black | ||
| Matte Tin Over Nickel | ||
| 260 | ||
| 30 mOhm | ||
| 3 A | ||
| Through Hole | ||
| 8 | ||
| 1 | ||
| -40 to 105 to 105 °C | ||
| 2.54 mm | ||
| 6.6 mm | ||
| 22.87 x 6.6 x 11.81 mm | ||
| 11.81 mm | ||
| 22.87 mm | ||
| 70543 | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |