PDP SEO Portlet

0673298020

Conn USB Type A Receptacle 4 POS 1.4mm RA Through Hole 1 Port

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0673298020
Secondary Manufacturer Part#: 0673298020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single upright right-angle through hole connector
  • Fully shielded
  • Current up to 1A

Technical Attributes

Find Similar Parts

Description Value
67329
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:2800  Mult:2800  
USD $:
0+
$0.00000