PDP SEO Portlet

0670689000

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 电气, USB充电器插座
Avnet Manufacturer Part #: 0670689000
Secondary Manufacturer Part#: 0670689000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 67068-9000 is a 4-circuit 2-row right angle Universal Serial Bus (USB) shielded I/O Type B receptacle, with kinked solder tabs, gold-plated phosphor bronze contacts and through hole termination. This 67068 series connector is made of polyester, mates with USB Type B plug, suitable for wire-to-board application.

  • Natural colour
  • UL94V-0 flammability rating
  • Current rating per contact is 1.5A
  • Voltage rating is 30V
  • Operating temperature range from 0 to 50°C

Technical Attributes

Find Similar Parts

Description Value
67068
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 69 Weeks
Price for: Each
Quantity:
Min:2400  Mult:1200  
USD $:
0+
$0.00000