0643341001
Connector, Header, 12 Contacts, Through Hole Mount, Straight, 64334 Series, PBT, Black, 12 A, Solder
Manufacturer:Molex
Product Category:
Connectors, PC Board Connectors, Wire to Board Connectors
Avnet Manufacturer Part #: 0643341001
Secondary Manufacturer Part#: 0643341001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Brass Alloy | ||
| Tin | ||
| Header | ||
| Black | ||
| Tin | ||
| 10|20 mOhm | ||
| 2.5|12 A | ||
| Through Hole | ||
| 32 | ||
| 4 | ||
| -40 to 125 °C | ||
| 2.5|3.7 mm | ||
| 49.1 mm | ||
| 60.58 x 49.1 x 40.18 mm | ||
| 40.18 mm | ||
| 60.58 mm | ||
| 64334 | ||
| Solder | ||
| Wire to Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |