PDP SEO Portlet

0643193218

Automotive Connector Housing, CMC 64319, Receptacle, 32 Ways

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0643193218
Secondary Manufacturer Part#: 0643193218
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Gray
12 A
Cable Mount
32 POS
4
-40 to 125 °C
2.5400 mm
40.1 mm
34.9 x 40.1 mm mm
47 mm
34.9 mm
64319
Housing
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.90.40.00
Schedule B: 8536.90.40.00
In Stock :  0
Additional inventory
Factory Lead Time: 51 Weeks
Price for: Each
Quantity:
Min:528  Mult:264  
USD $:
0+
$0.00000