0559320510
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 5 Contacts, Through Hole Straight, MicroClasp 55932
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Brass | ||
| Tin | ||
| Header | ||
| Natural | ||
| Tin | ||
| 20 mOhm | ||
| 3 A | ||
| Through Hole | ||
| 5 | ||
| 1 | ||
| -25 to 85 °C | ||
| 2.0000 mm | ||
| 6.7 mm | ||
| 14 x 6.7 x 9.75 mm mm | ||
| 9.75 mm | ||
| 14 mm | ||
| 55932 | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |