PDP SEO Portlet

0559320230

Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Straight

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0559320230
Secondary Manufacturer Part#: 0559320230
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MicroClasp Wire to Board Connector System provide space savings and easy mating/unmating compared to similar 2mm and 2.5mm pitch wire to board systems.

  • Low insertion force terminal design
  • High current contacts carry up to 3A
  • Inner positive lock provides latch protection
  • Two-point contact design to secure electrical contact
  • Housing lance system

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Tin
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:9600  Mult:9600  
USD $:
0+
$0.00000