0541323662
连接器, FFC/ FPC板, 0.5 mm, 36 触点, 插座, 表面安装 , 底部
Click image to enlarge
Manufacturer:Molex
Product Category:
连接器, PC板, FFC/FPC连接器
Avnet Manufacturer Part #: 0541323662
Secondary Manufacturer Part#: 0541323662
- RoHS 10 Compliant
- Tariff Charges
The 54132-3662 is a 36-position 1-row female right-angle Easy-On™ ZIF FFC/FPC Connector with gold-plated phosphor bronze contacts and a high temperature thermoplastic housing. It mates with the Premo-Flex FFC.
- PCB retention
- Polarized to PCB
- Maximum current per contact is 0.5A
- Maximum voltage is 50V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Solder | ||
| 36 | ||
| 1 | ||
| 0.5 mm | ||
| 54132 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |