PDP SEO Portlet

0527930470

Conn FFC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0527930470
Secondary Manufacturer Part#: 0527930470
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Surface mount with right angle orientation style
  • 4 loaded circuits
  • 10 mating cycles max durability
  • 3.1mm mated height
  • 94V-0 flammability
  • Phosphor bronze metal with tin-bismuth plating mating and tin-bismuth plating termination
  • Features PCB retention
  • 50V maximum voltage
  • 0.5A maximum current per contact
  • Operating temperature range from -20° to 85°C

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Socket
Phosphor Bronze
Tin-Bismuth
Solder
Surface Mount
1 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:18000  Mult:6000  
USD $: