0526102472
FFC / FPC Board Connector, 24 Contacts, 1 Row, 1mm, Gold, SMT, Straight, 0.3mm, Phosphor Bronze
Manufacturer:Molex
Product Category:
Connectors, PC板, FFC/FPC连接器
Avnet Manufacturer Part #: 0526102472
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Plated Contacts | ||
| null | ||
| Solder | ||
| 0.3 mm | ||
| 24 Contacts | ||
| 1 Row | ||
| 1 mm | ||
| Easy-On 52610 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |