0526100872
- ZIF and LIF options
- Robust terminal and actuator designs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Socket | ||
| Phosphor Bronze | ||
| Gold | ||
| Natural | ||
| Tin | ||
| Surface Mount | ||
| 1.0000 mm | ||
| 3.6 mm | ||
| 14.6 x 3.6 x 5.75 mm mm | ||
| 5.75 mm | ||
| 14.6 mm | ||
| 52610 | ||
| Solder | ||
| FFC/FPC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |