0522713069
Conn FPC Connector SKT 30 POS 1mm Solder RA SMD Embossed T/R
Click image to enlarge
Manufacturer:Molex
Product Category:
连接器, PC板, FFC/FPC连接器
Avnet Manufacturer Part #: 0522713069
Secondary Manufacturer Part#: 0522713069
- RoHS 10 Compliant
- Tariff Charges
The 52271-3069 is a 30-position 1-row female right-angle Easy-On™ type ZIF FFC/FPC Connector with gold-plated phosphor bronze contacts and a natural colour nylon housing. It mates with the Premo-Flex FFC.
- PCB retention
- Polarized to PCB
- 3mm Mated height
- 0.5A Maximum current per contact
- 50VAC (RMS)/DC Maximum voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| 1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |