PDP SEO Portlet

0522660411

2.5 WATER PROOF CONN PLUG HOUSING ASSY

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0522660411
Secondary Manufacturer Part#: 0522660411
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL E29179 agency
  • 4 circuits (maximum)
  • Black polyester resin
  • 94V-0 flammability
  • Plug gender
  • 2.50mm pitch - mating interface
  • Operating temperature range from -40° to +105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:3600  Mult:3600  
USD $:
0+
$0.00000