0513820200
Conn Housing F 2 POS 2mm Crimp ST Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0513820200
Secondary Manufacturer Part#: 0513820200
- RoHS 10 Compliant
- Tariff Charges
- Inner positive lock
- Low insertion force terminal design
- Two-point contact design
- High-current contacts
- Housing lance system
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Cable Mount | ||
| -25 to 85 °C | ||
| 2.0000 mm | ||
| 10.9 mm | ||
| 7.4 x 10.9 x 6.95 mm | ||
| 6.95 mm | ||
| 7.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |